Makita BL1013 194550-6 Tool battery 10.8 V 1.3 Ah Li-ion

  • Item no.: 554667
  • Manufacturer no.: 194550-6
  • EAN: 0088381348553

MAKITA AKKU BL1013 10,8 V LI-ION 1,3 AH

  • Warranty: 24 months
  • Manufacturer: Makita
  • Item no.: 554667
  • Manufacturer no.: 194550-6
  • EAN: 0088381348553

MAKITA AKKU BL1013 10,8 V LI-ION 1,3 AH

  • Warranty: 24 months
  • Manufacturer: Makita
  • Charging time: 50 min (DC 10 WA)
Type BL1013
Voltage 10.8 V
Capacity 1.3 Ah
Technology Li-ion
Rechargeable Yes
Size Special-purpose rechargeable
Weight 234 g
Product type Tool battery

Technical data

  • Charging time: 50 min (DC 10 WA)
Type BL1013
Voltage 10.8 V
Capacity 1.3 Ah
Technology Li-ion
Rechargeable Yes
Size Special-purpose rechargeable
Weight 234 g
Product type Tool battery

Frequently bought together

Similar products

See and discover other items from category Power Tool Batteries