Makita Cordless nail gun
A pin nail gun from the 18 V machine range, which makes precise fixing work easy. Compatible with a pen thickness of 0.6 mm, which leaves hardly any marks. Magazine capacity up to 120 nails.
This text is machine translated.
- Warranty: 24 months
- Manufacturer: Makita
A pin nail gun from the 18 V machine range, which makes precise fixing work easy. Compatible with a pen thickness of 0.6 mm, which leaves hardly any marks. Magazine capacity up to 120 nails.
This text is machine translated.
- Warranty: 24 months
- Manufacturer: Makita
Technical data
- Weight - note: Incl. battery
- Weight without battery pack: 1.64 kg
- Height: 226 mm
Voltage | 18 V |
---|---|
Max. nail length | 35 mm |
Dim | (L x W) 257 mm x 79 mm |
Length | 257 mm |
Width | 79 mm |
Weight | 2.31 kg |
Product type | Cordless nail gun |
Battery-operated pin nail gun 18V
A pin nail gun from the 18 V machine range, which makes precise fixing work easy. Compatible with a pen thickness of 0.6 mm, which leaves hardly any marks. Magazine capacity up to 120 nails.
This text is machine translated.
- Warranty: 24 months
- Manufacturer: Makita
Frequently bought together
Customer reviews
Similar products
See and discover other items from category Staplers & Nail Guns