Makita Cordless nail gun incl. spare battery

  • Item no.: 1848390
  • Manufacturer no.: DBN600RTJ
  • EAN: 0088381852081

Makita DBN600RTJ Cordless nail gun 1 pc(s)

  • Warranty: 24 months
  • Manufacturer: Makita
  • Item no.: 1848390
  • Manufacturer no.: DBN600RTJ
  • EAN: 0088381852081

Makita DBN600RTJ Cordless nail gun 1 pc(s)

  • Warranty: 24 months
  • Manufacturer: Makita
  • Sound pressure level (LpA): 89 dB (A)
  • Sound power levels (LWA): 100 dB (A).
Features incl. spare battery
Voltage 18 V
Capacity 5.0 Ah
Max. nail length 64 mm
Nail capacity 110
No. of power packs included 2
Dim (L x W) 296 mm x 107 mm
Length 296 mm
Width 107 mm
Weight 3800 g
Product type Cordless nail gun

Technical data

  • Sound pressure level (LpA): 89 dB (A)
  • Sound power levels (LWA): 100 dB (A).
Features incl. spare battery
Voltage 18 V
Capacity 5.0 Ah
Max. nail length 64 mm
Nail capacity 110
No. of power packs included 2
Dim (L x W) 296 mm x 107 mm
Length 296 mm
Width 107 mm
Weight 3800 g

Frequently bought together

Similar products

See and discover other items from category Staplers & Nail Guns