Makita D-76065 Douglas & Irwin bits 19 mm Total length 200 mm Hex 1 pc(s)
Douglas & Irwin bits Ø 19.0 mm with center point and pre-cutter for clean and precise holes. The threaded screw tip automatically pulls the drill bit into the workpiece, providing a fast, easy-to-use self-thrust. The drill bit has a hexagonal shaft w…
Douglas & Irwin bits Ø 19.0 mm with center point and pre-cutter for clean and precise holes. The threaded screw tip automatically pulls the drill bit into the workpiece, providing a fast, easy-to-use self-thrust. The drill bit has a hexagonal shaft w…
Collar drill bit 19 x 200 mm
Douglas & Irwin bits Ø 19.0 mm with center point and pre-cutter for clean and precise holes. The threaded screw tip automatically pulls the drill bit into the workpiece, providing a fast, easy-to-use self-thrust. The drill bit has a hexagonal shaft with a diameter of 10.5mm and has a total length of 200mm.
This text is machine translated.
Comments
Customer reviews
Similar products
See and discover other items from category Douglas & Irwin Bits