Makita DGA900ZKX2 DGA900ZKX2 Cordless angle grinder 230 mm w/o battery 18 V

  • Item no.: 1605106
  • Manufacturer no.: DGA900ZKX2
  • EAN: 0088381850421

Cordless angle grinder with 36 Volt for operation via 2 x 18 V Li-ion batteries is possible (not included). Automatic torque drive technology. During operation, the speed is regulated automatically, in order to achieve optimal performance depending o…

  • Warranty: 24 months
  • Manufacturer: Makita
  • Item no.: 1605106
  • Manufacturer no.: DGA900ZKX2
  • EAN: 0088381850421

Cordless angle grinder with 36 Volt for operation via 2 x 18 V Li-ion batteries is possible (not included). Automatic torque drive technology. During operation, the speed is regulated automatically, in order to achieve optimal performance depending o…

  • Warranty: 24 months
  • Manufacturer: Makita
Features w/o battery
Voltage 18 V
Disc diameter 230 mm
Washer inside diameter 22.23 mm
Idle speed 6000 rpm
No. of power packs included 0
Mandrel thread M14
Length 499 mm
Width 250 mm
Height 158 mm
Weight 8 kg
Product type Cordless angle grinder

Technical data

Features w/o battery
Voltage 18 V
Disc diameter 230 mm
Washer inside diameter 22.23 mm
Idle speed 6000 rpm
No. of power packs included 0
Mandrel thread M14
Length 499 mm
Width 250 mm
Height 158 mm

Frequently bought together

Similar products

See and discover other items from category Angle Grinders