Number
Total (€ 184.87 / piece)
€ 184.87
plus VAT.
Only 3 Piece(s) available
Cordless dry-construction saw 18V
Highlights & Details
- 18 V
- Number of strokes (max.): 6000 /min
- Upstroke (max.): 6 mm
Technical specifications
- Product type
Cordless dry wall saw
- Features
w/o battery
- Battery voltage
18 V
- Number of strokes (max.)
6000 /min
- Upstroke (max.)
6 mm
- Cutting depth (max.) (wood)
15 mm
- Cutting depth (max.) (plaster)
30 mm
- Cable length
0 cm
- Operating voltage
18 V
- Dim
(L x W x H) 263 x 79 x 291 mm
- Length
263 mm
- Width
79 mm
- Height
291 mm
- Weight
2 kg
- Weight, information
incl. rechargeable battery
- Factory colour
Black
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 2316906 Makita DSD180Z Cordless dry wall saw DSD180Z w/o battery 18 V
User & Safety Instructions
User & Safety Instructions 2316906 Makita DSD180Z Cordless dry wall saw DSD180Z w/o battery 18 V
Information
Information 2316906 Makita DSD180Z Cordless dry wall saw DSD180Z w/o battery 18 V
Description
An easy-to-use device for cutting openings in dry building materials for attaching illuminants or air conditioning ducts. This is a handy device for construction and renovation projects. Adjustable cutting power from 1 up to 15 mm. Including a powerful dust extraction system, especially in conjunction with a vacuum cleaner.
This text is machine translated.
This text is machine translated.