Makita DTM51RT1J3 DTM51RT1J3 Cordless multifunction tool 18 V 5 Ah
DTM 51 RT 1 J3 Battery-operated multi-purpose tool 18 V/5.0 Ah. Incl. 41-piece tool box. Extensive range of accessories for a wide range of applications available as an optional extra. Electronically adjustable Oszillations-Zahl. With soft start-up a…
- Warranty: 24 months
- Manufacturer: Makita
DTM 51 RT 1 J3 Battery-operated multi-purpose tool 18 V/5.0 Ah. Incl. 41-piece tool box. Extensive range of accessories for a wide range of applications available as an optional extra. Electronically adjustable Oszillations-Zahl. With soft start-up a…
- Warranty: 24 months
- Manufacturer: Makita
Technical data
Battery voltage | 18 V |
---|---|
Battery capacity | 5 Ah |
No. of power packs included | 1 |
Dim | (L x W x H) 326 x 80 x 122 mm |
Length | 326 mm |
Width | 80 mm |
Height | 122 mm |
Weight | 2.2 kg |
Product type | Cordless multifunction tool |
Battery-operated multi-radio-tool 18 V DTM 51 RT 1 J3
DTM 51 RT 1 J3 Battery-operated multi-purpose tool 18 V/5.0 Ah. Incl. 41-piece tool box. Extensive range of accessories for a wide range of applications available as an optional extra. Electronically adjustable Oszillations-Zahl. With soft start-up and restart protection. Application tools are easily changed without tools multifunction tools for sawing, cutting and grinding. Technical details: Rechargeable Battery capacity: 5Ah, battery voltage: 18 V, width: 80 mm, Height: 122 mm, length: 326 mm, Weight (incl. battery): 2.41 kg, K-value Vibration: 1.5 m/s², Vibration say wood: 7 m/s², vibration-loops: 3 m/s², Idle oscillation: 6.00 0-20,000 rpm, sound pressure level: 81 dB(A). Delivery: 1 MAKPAC Gr.3, Battery BL 1850 B, 18 V 5.0 Ah, Staubabsaugungsset, Adapter, Charger DC 18 RC 1, segment saw blade 85 mm TMA 0061, Segmentsagebl. 85 mm TMA 0071, Plung. 28 mm TMA 0091, Plung. 32 mm TMA 0101, Plung. 32 mm TMA 0121, Plung. 20 mm TMA 0161, Plung. 10 mm TMA 0171, Scraper 52 HCS of flex. TMA 0191, HM-Segmentsagebl. 85 TMA 0231, HM-Segmentsagebl. 65 TMA 0242, assortment box.
This text is machine translated.
Delivery
- MAKPAC Gr.3 · Battery BL 1850 B, 18 V 5.0 Ah · Rapid charger DC18RC · Staubabsaugungset · Adapter A multi-tool · Staubabsaugungsset · Delta grinding plate, velcro-backed · Delta-Schleifpap. Wood K60 LL · Delta-Schleifpap. Wood K100 · Delta-Schleifpap. Wood K150 · Segmentsagebl. 85 mm TMA006 ·
- Segmentsagebl. 85 mm TMA007 · Plung. 28 mm TMA 009 · Plung. 32 mm TMA 010 · Plung. 32 mm TMA 012 · Plung. 20 mm TMA016 · Plung. 10 mm TMA017 · Scraper 52 HCS of flex. TMA 019 · HM-Segmentsagebl. 85 TMA023 · HM-Segmentsagebl. 65 TMA024 ·
- Assortment box.
- Warranty: 24 months
- Manufacturer: Makita
Frequently bought together
Customer reviews
Similar products
See and discover other items from category Multi Tools