Makita DUB361Z Blower w/o battery 18 V

  • Item no.: 2134317
  • Manufacturer no.: DUB361Z
  • EAN: 0088381668002

Makita DUB361Z Blower 1 pc(s)

  • Warranty: 24 months
  • Manufacturer: Makita
  • Item no.: 2134317
  • Manufacturer no.: DUB361Z
  • EAN: 0088381668002

Makita DUB361Z Blower 1 pc(s)

  • Warranty: 24 months
  • Manufacturer: Makita
  • Idle speed 1. Response: 10000/min
  • Leerlaufzdrehzahl 2. Response: 17000/min
  • Air speed 1. Level: 57 m/s
  • Air speed 2. Level: 93 m/s.
Features w/o battery
Operating voltage 18 V
Technology Li-ion
Weight 1.6 kg
Length 905 mm
Width 141 mm
Height 194 mm
Product type Blower

Technical data

  • Idle speed 1. Response: 10000/min
  • Leerlaufzdrehzahl 2. Response: 17000/min
  • Air speed 1. Level: 57 m/s
  • Air speed 2. Level: 93 m/s.
Features w/o battery
Operating voltage 18 V
Technology Li-ion
Weight 1.6 kg
Length 905 mm
Width 141 mm
Height 194 mm
Product type Blower

Frequently bought together

Similar products

See and discover other items from category Garden Blowers & Vaccums