Makita E-06616 Universal Tool kit Case 120-piece
Extensive tool set for workshop, assembly, construction site vehicles, DIY enthusiasts and much more.Extensive tool set in a well-assorted case, which withstands even the harsher conditions of use thanks to reinforced corners and two closures. The to…
- Warranty: 24 months
- Manufacturer: Makita
Extensive tool set for workshop, assembly, construction site vehicles, DIY enthusiasts and much more.Extensive tool set in a well-assorted case, which withstands even the harsher conditions of use thanks to reinforced corners and two closures. The to…
- Warranty: 24 months
- Manufacturer: Makita
Technical data
Range of use | Universal |
---|---|
Features | Case |
Material | Chromium-vanadium steel |
Product type | Tool kit |
120-piece tool set
Extensive tool set for workshop, assembly, construction site vehicles, DIY enthusiasts and much more.Extensive tool set in a well-assorted case, which withstands even the harsher conditions of use thanks to reinforced corners and two closures. The tools are made of robust chromium-vanadium steel.
Ring spanner 8, 10, 11, 12, 13, 14, 15 mm (total 7)
Allen key set 1.5, 2, 2.5, 3, 4, 5, 6, 8 mm (total 8)
bits 25 mm:
- PH0, PH1, PH2, PH3, PZ1,
- SL0.5x3.0, SL0.8x4.0, SL0.5x5.0, SL1.0x5.5, SL1.0x6.0,
- HH3, PZ0
, PZ2, T10, T8, T9, PZ3, HH4, HH6, HH5, , , , , T15, T20, T25, T27, T30, T40,
- TH8, TH9, TH10, TH15, TH20, TH25, TH27, TH30, TH40
(TOTAL 50)
- Magnetic 60 mm bit holder
- Magnetic 80 mm screw guide sleeve
- Adapter 1/4" male hexagon to 1/4" male square
- Adapter 1/4" male hexagon to 3/8" male square
- Adapter 1/4" male square to 1/4" male hexagon
- Socket wrench inserts 1/4" 4, 4.5, 5, 5.5, 6, 7, 8, 9, 10, 11, 12, 13, 14 mm, E4 E5 E6, E7, E8 (total 18)
- extension 1/4" 50 mm
- extension 1/4" 100 mm
- cardan joint 1/4"
- screwdriver with 1/4" male square 200 mm
- socket wrench inserts 3/8" 8, 9, 10, 11, 12, 13, 14, 15, 16, 17, 18, 19, 20, 21 mm, E10, E11, E12, E14, E16 E18 (total 14)
- ratchet 3/8" 72-way toothed
- extension 3/8" 75 mm
- extension 3/8" 150 mm
- adapter 3/8" male square on 1/4" male square
- adapter 3/8" male square on 1/2" male square
- cardan joint 3/8"
- spark plug socket wrench inserts 1/2" 16, 21 mm (total 2)
This text is machine translated.
- Warranty: 24 months
- Manufacturer: Makita
Frequently bought together
Customer reviews
Similar products
See and discover other items from category Tool Kits