Makita GA5030RSP1 GA5030RSP1 Angle grinder 125 mm 720 W

  • Item no.: 2134309
  • Manufacturer no.: GA5030RSP1
  • EAN: 0088381808583

GA5030 RSP 1 angle grinder 125 mm in case with accessories 720 W. with spindle lock. Housing diameter of only 57 mm makita high power motor with extremely long life thanks to the high heat resistance. Incl. aluminum case, Diamond cut-off wheel and ca…

  • Warranty: 24 months
  • Manufacturer: Makita
  • Item no.: 2134309
  • Manufacturer no.: GA5030RSP1
  • EAN: 0088381808583

GA5030 RSP 1 angle grinder 125 mm in case with accessories 720 W. with spindle lock. Housing diameter of only 57 mm makita high power motor with extremely long life thanks to the high heat resistance. Incl. aluminum case, Diamond cut-off wheel and ca…

  • Warranty: 24 months
  • Manufacturer: Makita
Power
720 W
Disc diameter 125 mm
Idle speed 11000 rpm
Max. separation depth 35 mm
Mandrel thread M14 x 2
Weight 1.8 kg
Product type Angle grinder

Technical data

Power
720 W
Disc diameter 125 mm
Idle speed 11000 rpm
Max. separation depth 35 mm
Mandrel thread M14 x 2
Weight 1.8 kg
Product type Angle grinder

Frequently bought together

Similar products

See and discover other items from category Angle Grinders