Makita GA9061RF GA9061RF Angle grinder 230 mm 2200 W

  • Item no.: 1517346
  • Manufacturer no.: GA9061RF
  • EAN: 0088381810074

2200 W angle grinder specially designed for very heavy tasks developed with compact, flat transmission head for higher cutting depth. Particularly low vibration thanks to improved Super joint system. Anti-restart feature prevents accidental start-up …

  • Warranty: 24 months
  • Manufacturer: Makita
  • Item no.: 1517346
  • Manufacturer no.: GA9061RF
  • EAN: 0088381810074

2200 W angle grinder specially designed for very heavy tasks developed with compact, flat transmission head for higher cutting depth. Particularly low vibration thanks to improved Super joint system. Anti-restart feature prevents accidental start-up …

  • Warranty: 24 months
  • Manufacturer: Makita
Power
2200 W
Disc diameter 230 mm
Mandrel thread M14
Length 450 mm
Width 250 mm
Height 145 mm
Weight 5.7 kg
Product type Angle grinder

Technical data

Power
2200 W
Disc diameter 230 mm
Mandrel thread M14
Length 450 mm
Width 250 mm
Height 145 mm
Weight 5.7 kg
Product type Angle grinder

Frequently bought together

Similar products

See and discover other items from category Angle Grinders