Technical data
- Frequency: 50/60 Hz
- Height: 206 mm
- Air flow control: Steps
- with temperature display: Yes
- with temperature control: Yes
Width | 85 mm |
---|---|
Weight | 0.67 kg |
Length | 257 mm |
Air volume | 500 l/min |
Temperature settings | 50 °C , 600 °C |
Operating voltage | 230 V |
Power | 1800 W |
Product type | Hot air blower |
Makita HG6031VK Hot air blower 1800 W
- Warranty: 24 months
- Manufacturer: Makita
Frequently bought together
Customer reviews
Similar products
See and discover other items from category Hot Air Blowers