Makita Jigsaw

  • Item no.: 2317093
  • Manufacturer no.: JN1601J
  • EAN: 0088381669580

A slim nibbler that achieves clean-edged straight and curved cuts. ideal for cutting e.g. Roofing materials. The nibber matrize is adjustable by 360 degrees with 90 degree locking. A cutting capacity of 2.5 mm for aluminum and 1.6 mm for steel. Engin…

  • Warranty: 24 months
  • Manufacturer: Makita
  • Item no.: 2317093
  • Manufacturer no.: JN1601J
  • EAN: 0088381669580

A slim nibbler that achieves clean-edged straight and curved cuts. ideal for cutting e.g. Roofing materials. The nibber matrize is adjustable by 360 degrees with 90 degree locking. A cutting capacity of 2.5 mm for aluminum and 1.6 mm for steel. Engin…

  • Warranty: 24 months
  • Manufacturer: Makita
  • Smallest radius: 45 mm
  • cutting track width: 5 mm
  • starting hole diameter: 22 mm
Dim (L x W x H) 261 x 75 x 177.5 mm
Weight 1.6 kg
Height 177.5 mm
Length 261 mm
Width 75 mm
Max. material thickness (aluminium strength: 250 N/mm²) 2.5 mm
Max. material thickness (steel strength: 400 N/mm²) 1.6 mm
Max. material thickness (steel strength: 600 N/mm²) 1.2 mm
Max. material thickness (steel strength: 800 N/mm²) 0.8 mm
Number of strokes (max.) 2200 /min
Power
550 W
Product type Nibbler

Technical data

  • Smallest radius: 45 mm
  • cutting track width: 5 mm
  • starting hole diameter: 22 mm
Dim (L x W x H) 261 x 75 x 177.5 mm
Weight 1.6 kg
Height 177.5 mm
Length 261 mm
Width 75 mm
Max. material thickness (aluminium strength: 250 N/mm²) 2.5 mm
Max. material thickness (steel strength: 400 N/mm²) 1.6 mm
Max. material thickness (steel strength: 600 N/mm²) 1.2 mm
Max. material thickness (steel strength: 800 N/mm²) 0.8 mm
Number of strokes (max.) 2200 /min

Frequently bought together

Similar products

See and discover other items from category Nibblers, Shears