Makita Stirrer
The Makita DUT131Z cordless stirrer is powered by an 18 V Li-Ion battery and offers maximum flexibility through cordless working. The installed spray protection effectively protects both the user and the machine. An additional battery protection hous…
- Warranty: 24 months
- Manufacturer: Makita
The Makita DUT131Z cordless stirrer is powered by an 18 V Li-Ion battery and offers maximum flexibility through cordless working. The installed spray protection effectively protects both the user and the machine. An additional battery protection hous…
- Warranty: 24 months
- Manufacturer: Makita
Technical data
- Width: 89 mm
- Height: 231 mm
- with stirrer: Yes
- Clamping neck diameter: 43 mm
Idle speed | 1300 rpm |
---|---|
Stirrer attachment diameter (max.) | 165 mm |
Operating voltage | 18 V |
Length | 307 mm |
Weight | 2.8 kg |
Product type | Stirrer |
Battery-operated stirrer 18V
The Makita DUT131Z cordless stirrer is powered by an 18 V Li-Ion battery and offers maximum flexibility through cordless working. The installed spray protection effectively protects both the user and the machine. An additional battery protection housing protects the battery against dirt and water spray.
This text is machine translated.
- Warranty: 24 months
- Manufacturer: Makita
Frequently bought together
Customer reviews
Similar products
See and discover other items from category Stirrers