MAN TGA garbage truck orange
The tilting cabin of the MAN garbage truck allows a view of the engine block. The mirror of the cab can be folded out. The emptying of the small colored garbage cans is through a functional tilting device with tons of lift is possible. The garbage co…
The tilting cabin of the MAN garbage truck allows a view of the engine block. The mirror of the cab can be folded out. The emptying of the small colored garbage cans is through a functional tilting device with tons of lift is possible. The garbage co…
MAN TGA garbage truck orange
The tilting cabin of the MAN garbage truck allows a view of the engine block. The mirror of the cab can be folded out. The emptying of the small colored garbage cans is through a functional tilting device with tons of lift is possible. The garbage container has a laterally fitted waste transport lever and is tiltable platform. Through the opening tailgate, the waste can again be emptied. Profile tires complete the picture. A gaming supplement, the MAN TGA truck with the mulltonnen-set waste (3 small'''''', 1 large colored gray'' tonne) Art.-No.: 02607 and the Light & Sound Modules Art.-No.: 02801 or 02802 (neither included).
This text is machine translated.
Highlights & Details
- 01:16 scale
- Tilting Cab
- Functional tilting device with tons of lift
Facts
- Dimensions: 50 x 18.5 x 25.7 cm
- Made of high-quality plastics such as ABS
- Truck cab:
- Tilting, view of the engine block
- Foldable Mirrors
- Front panel is made from transparent and unbreakable polycarbonate
- Truck structure:
- Folding board wall
- Profile tires joint wheel loader
- Functional tilting device with tons of lift for tonnes and garbage container
Delivery
- Garbage Truck
- 2 rubbish bins.
Comments
Important: Not suitable for children under three years of age. Risk of suffocation by parts that could be swallowed!Customer reviews
Similar products
See and discover other items from category Heavy Duty & Utility Vehicles