Manhattan 153713 DisplayPort Adapter [1x HDMI socket - 1x DisplayPort plug] Black 15 cm
4K DisplayPort to HDMI adapter – easy to connect a DisplayPort PC to an HDMI monitorThe active Manhattan 4K@60Hz DisplayPort on HDMI adapter connects a desktop PC or laptop with DisplayPort interface to a screen with HDMI port. It supports DisplayPor…
4K DisplayPort to HDMI adapter – easy to connect a DisplayPort PC to an HDMI monitorThe active Manhattan 4K@60Hz DisplayPort on HDMI adapter connects a desktop PC or laptop with DisplayPort interface to a screen with HDMI port. It supports DisplayPor…
Manhattan 153713 DisplayPort Adapter [1x HDMI socket - 1x DisplayPort plug] Black 15 cm
4K DisplayPort to HDMI adapter – easy to connect a DisplayPort PC to an HDMI monitorThe active Manhattan 4K@60Hz DisplayPort on HDMI adapter connects a desktop PC or laptop with DisplayPort interface to a screen with HDMI port. It supports DisplayPort 1.2 and HDMI 4K@60Hz for resolutions up to Ultra HD (4K) as well as digital audio up to 7.1 Surround Sound. In addition, it is downward compatible to DisplayPort 1.0/1.1 with supported resolutions up to 1080p. If you already use the HDMI port of your computer, you can connect a second monitor with this converter. This enables multi-tasking and more productivity.Active Adapter vs. Passive Adapter - these are the differences and benefitsTo guarantee compatibility with any DisplayPort player, this DP adapter uses an active signal conversion. This is necessary when converting DisplayPort to HDMI to get 4K resolutions. With the 1080p video output, graphics cards are also supported that do not control the output of multi-mode DP++ signals (e. B. AMD Eyefinity)Plug & PlayThe Plug & Play installation does not require any additional software or drivers. Through the compact format and low weight this converter can be stowed away easily.
This text is machine translated.
Highlights & Details
- Converts a DisplayPort signal to an HDMI signalResolutions up to ultra high definition (UHD) 4K@60Hz (3840×2160)Active converter; supports graphics cards with DP and DP++ outputIdeal for connecting an HDMI display or projector to a DP player such as PC, laptop or docking stationAllows you to connect a second HDMI screen via an available DP port
Facts
- Standards and certificatesDisplay port 1.2HDCP 2.3CEFCCRoHSREACHUKCAConnectivity1 x 20-pin DisplayPort-plug with latch1 x 19-pin HDMI socketPhysical detailsDimensions (L x W x H) 238 x 45 x 11 mmNet weight: 30 gGross weight 35 gCable length: 15 cmCable diameter AWG 28Plastic housingAmbient conditionsOperating ambient temperature 0 - 40°C.Ambient temperature during storage -10 - 85°C.Humidity (non-condensing): 10 - 90% RH
System Requirements
- Windows 7/8.1/10/11Linux
Comments
Customer reviews
Similar products
See and discover other items from category Monitor/TV/AV Adapters