
Manhattan LCD Monitor Mount with Double-Link Swing Arms, Supports two monitors, double-link swing arms
Highlights & Details
- Meets VESA standards – Securely holds two LCD monitors from 13” to 24" and 15.4 pounds each
- Positions monitors above the desktop to increase work space, improve visibility and minimize clutter
- 36" double-link swing arms with separate 180° tilt and 180° rotation
- Meets VESA standards
Technical specifications
- Height (Rod): 41.3 cm
- Radius (Rod): 2.9 cm
- Arm length: (radius): 39 cm
- Armabstand (max): 92 cm
- Product type
Monitor desk mount
- Suitable for
25,4 cm (10") - 61 cm (24")
- Add-on displays
2 Display(s)
- Holder type
Tiltable
Swivelling
No
- Max. load capacity
12 kg
No
75 x 75 mm
100 x 100 mm
- Rotation
0°
- Max. table thickness
90 mm
- Tilt range (bottom)
-90°
- Tilt range (top)
+90°
- Min. distance to floor/ceiling
39 cm
- Max. distance to floor/ceiling
39 cm
- Swivel range (left)
90°
- Swivel range (right)
90°
- Factory colour
Black
- Weight
5.6 kg
- Suitable for
25,4 cm (10")
25,7 cm (10,1")
26,7 cm (10,5")
27,9 cm (11")
29,5 cm (11,6")
30,5 cm (12")
30,7 cm (12,1")
31,0 cm (12,2")
31,8 cm (12,5")
32,8 cm (12,9")
Show more
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 994986 Manhattan 420808 Monitor desk mount 2 Display(s) 25,4 cm (10") - 61 cm (24") Black Tiltable, Swivelling
User & Safety Instructions
User & Safety Instructions 994986 Manhattan 420808 Monitor desk mount 2 Display(s) 25,4 cm (10") - 61 cm (24") Black Tiltable, Swivelling
Information
Information 994986 Manhattan 420808 Monitor desk mount 2 Display(s) 25,4 cm (10") - 61 cm (24") Black Tiltable, Swivelling
Description
The Manhattan LCD Monitor Mount with Double-Link Swing Arms provides a secure and elevated position for two flat-screen monitors to help free up valuable desk and work space. Its fully adjustable tilt, rotate, side-to-side, height and tension settings enable a comfortable and productive viewing position that helps reduce eye fatigue and neck and back strain. LCD monitors can be easily rotated around the pole to allow others to view presentations and other multimedia displays from almost any direction.
Rugged Construction and Easy Installation
Durable die-cast metal construction and a sturdy clamp provide a quick, easy and secure mount to a desktop or other horizontal surface. VESA compliant and ready to install with included hardware, there's no need to drill holes into desks or countertops.
Lifetime Warranty
Strict manufacturing standards ensure the highest quality in all Manhattan products. All items carry a full Lifetime Warranty — the strongest quality commitment anyone can make.
Features
- General
- Fits 75 x 75 mm / 100 x 100 mm VESA-compliant monitors
- Monitor weight capacity: up to 6 kg (13 lbs.) each; 12 kg (26 lbs.) total
- Installs on horizontal surfaces up to 7 cm (2.75 in.) thick
- Dimensions
- Height (pole): 41.3 cm (16.26 in.)
- Diameter (pole): 2.9 cm (1.14 in.)
- Arm length (radius): 39 cm (15.5 in.)
- Arm width (extended): 92 cm (36 in.)
- Weight: 4.6 kg (10.14 lbs.)
Scope of delivery
- LCD Monitor Pole with Double-Link Swing Arm
- Cable management clips and trim caps
- C-clamp with thumb screws (1)
- Monitor mounting screws (8)
- Installation hardware with instructions and hex tool



