
Manhattan LCD Wall Mount, Supports one monitor, fixed mount
Highlights & Details
- Securely holds one LCD monitor on wall to improve views, increase work space and minimize clutter
- Two-piece bracket with heavy-duty, steel construction easily mounts to most vertical surfaces
- Low-profile installation ideal for home, office and commercial applications
- Meets VESA standards — fits monitors from 13" to 22" and up to 33 pounds
Technical specifications
- Product type
Monitor wall mount
- Suitable for
30,5 cm (12") - 55,9 cm (22")
- Add-on displays
1 Display(s)
- Holder type
Rigid
No
- Max. load capacity
15 kg
No
75 x 75 mm
100 x 100 mm
- Rotation
0°
- Tilt range (bottom)
0°
- Tilt range (top)
0°
- Swivel range (left)
0°
- Swivel range (right)
0°
- Distance to wall (min.)
2.5 cm
- Distance to wall (max.)
2.5 cm
- Width
78 mm
- Height
68 mm
- Depth
122 mm
- Factory colour
Black
- Material (details)
Steel
- Weight
0.4 kg
- Dim
(W x H x D) 78 x 68 x 122 mm
- Suitable for
30,5 cm (12")
30,7 cm (12,1")
31,0 cm (12,2")
31,8 cm (12,5")
32,8 cm (12,9")
33,0 cm (13")
33,8 cm (13,3")
35,6 cm (14")
38,1 cm (15")
39,6 cm (15,6")
Show more
- Product type description
Zubehör TFT/LCD-TV
Documents & Downloads
Datasheet
Datasheet 995064 Manhattan 422840 Monitor wall mount 1 Display(s) 30,5 cm (12") - 55,9 cm (22") Black Rigid
User & Safety Instructions
User & Safety Instructions 995064 Manhattan 422840 Monitor wall mount 1 Display(s) 30,5 cm (12") - 55,9 cm (22") Black Rigid
Information
Information 995064 Manhattan 422840 Monitor wall mount 1 Display(s) 30,5 cm (12") - 55,9 cm (22") Black Rigid
Description
The Manhattan LCD Wall Mount provides a secure and elevated position for a single flat-panel display to help keep valuable desk and work space free and uncluttered. Die-cast in black coating construction and two-piece bracket provide a quick, easy and secure mount to most vertical surfaces. VESA compliant and ready to install with included hardware.
Features
- General
- Fits 75 x 75 mm / 100 x 100 mm VESA-compliant monitors up to 22"
- Monitor weight capacity: up to 15 kg (33 lbs.)
- Installs approximately 2.5 cm (1 in.) from most vertical surfaces
- Dimensions
- Bracket dimensions: 7.8 x 6.8 cm (3.07 x 2.68 in.)
- Mount clearance, 12.2 cm (4.8 in.)
- Weight: 470 g (1.05 lbs.)
Scope of delivery
- LCD Wall Mount
- Installation hardware with instructions









