Manhattan 423670 1x Monitor wall mount 33,0 cm (13") - 68,6 cm (27") Tiltable, Swivelling
Reach out for a better view. Overcome odd floor plans, annoying glare and awkward furniture placements that can limit flat-panel TV experiences. Manhattan Universal Flat-Panel TV Articulating Wall Mounts fold nearly flat against the wall and safely …
Reach out for a better view. Overcome odd floor plans, annoying glare and awkward furniture placements that can limit flat-panel TV experiences. Manhattan Universal Flat-Panel TV Articulating Wall Mounts fold nearly flat against the wall and safely …
Manhattan Universal Flat-Panel TV Articulating Wall Mount, Double arm supports one 13” to 27” television
Reach out for a better view.
Overcome odd floor plans, annoying glare and awkward furniture placements that can limit flat-panel TV experiences. Manhattan Universal Flat-Panel TV Articulating Wall Mounts fold nearly flat against the wall and safely extend on a strong, double-arm framework that helps realize prime viewing positions from almost anywhere in the room. VESA-compliant and constructed of quality materials, Manhattan Universal Flat-Panel TV Articulating Wall Mounts fit a range of display sizes with a secure and confident above-the-floor installation. Ideal for residential, office, hospitality, classroom and conference room, digital signage and other commercial applications, Manhattan Universal Flat-Panel TV Articulating Wall Mounts bring high-performance LCD TV enjoyment front and center.
Highlights & Details
- Optimize views with ±15° tilt and 180° swivel adjustments
- Durable aluminum construction
- Meets VESA standards — supports TVs from 13” to 27" up to 15 kg (33 lbs.)
Facts
- Fits a 75 x 75 or 100 x 100 VESA-compliant television
- Weight capacity: up to 15 kg (33 lbs.)
- Extends 88 to 408 mm (3.5 to 16 in.)
- UL Listed
Delivery
- Universal Flat-Panel TV Articulating Wall Mount
- Installation hardware with instructions
Comments
Customer reviews
Similar products
See and discover other items from category PC Monitor Stands & Brackets