
Manhattan Universal Flat-Panel TV Articulating Wall Mount, Double arm supports one 23” to 42” television
Highlights & Details
- Optimize views with ±15° tilt and 180° swivel adjustments
- Built-in cable management system and integrated bubble level
- Meets VESA standards – supports TVs from 23” to 42" up to 20 kg (44 lbs.)
Technical specifications
- Wall distance: 8 - 40 cm
- Product type
Monitor wall mount
- Suitable for
58,4 cm (23") - 106,7 cm (42")
- Add-on displays
1 Display(s)
- Holder type
Tiltable
Swivelling
- Features
Built-in level
No
- Max. load capacity
20 kg
No
75 x 75 mm
100 x 100 mm
200 x 100 mm
200 x 200 mm
- Rotation
0°
- Tilt range (bottom)
-15°
- Tilt range (top)
+15°
- Swivel range (left)
90°
- Swivel range (right)
90°
- Distance to wall (min.)
8 cm
- Distance to wall (max.)
40 cm
- Factory colour
Silver
- Suitable for
58,4 cm (23")
59,9 cm (23,6")
61 cm (24")
63,5 cm (25")
66,0 cm (26")
68,6 cm (27")
71,1 cm (28")
73,7 cm (29")
76,2 cm (30")
78,7 cm (31")
Show more
Documents & Downloads
Datasheet
Datasheet 995167 Manhattan 423755 Monitor wall mount 1 Display(s) 58,4 cm (23") - 106,7 cm (42") Silver Tiltable, Swivelling
User & Safety Instructions
User & Safety Instructions 995167 Manhattan 423755 Monitor wall mount 1 Display(s) 58,4 cm (23") - 106,7 cm (42") Silver Tiltable, Swivelling
Information
Information 995167 Manhattan 423755 Monitor wall mount 1 Display(s) 58,4 cm (23") - 106,7 cm (42") Silver Tiltable, Swivelling
Description
Overcome odd floor plans, annoying glare and awkward furniture placements that can limit flat-panel TV experiences. Manhattan Universal Flat-Panel TV Articulating Wall Mounts fold nearly flat against the wall and safely extend on a strong, double-arm framework that helps realize prime viewing positions from almost anywhere in the room. VESA-compliant and constructed of quality materials, Manhattan Universal Flat-Panel TV Articulating Wall Mounts fit a range of display sizes with a secure and confident above-the-floor installation. Ideal for residential, office, hospitality, classroom and conference room, digital signage and other commercial applications, Manhattan Universal Flat-Panel TV Articulating Wall Mounts bring high-performance LCD TV enjoyment front and center.
Features
- Fits a 75 x 75, 100 x 100, 200 x 100 or 200 x 200 VESA-compliant television
- Weight capacity: up to 20 kg (44 lbs.)
- Extends 80 to 400 mm (3.1 to 15.7 in.)
Scope of delivery
- Universal Flat-Panel TV Articulating Wall Mount
- Installation hardware with instructions



