Manhattan Monitor Wall Mount, Adjustable
Highlights & Details
- Securely holds one LCD monitor on wall to improve views, increase work space and minimize clutter
- Optimize monitor view with tilt, rotate and side-to-side adjustments
- Two-piece bracket with heavy-duty, steel construction easily mounts to most vertical surfaces
- Low-profile installation ideal for home, office and commercial applications
- Meets VESA standards — fits monitors from 13" to 22" and up to 26 pounds
Technical specifications
- Product type
Monitor wall mount
- Suitable for
30,5 cm (12") - 55,9 cm (22")
- Add-on displays
1 Display(s)
- Holder type
Tiltable
Swivelling
No
- Max. load capacity
12 kg
No
75 x 75 mm
100 x 100 mm
- Rotation
0°
- Tilt range (bottom)
-12°
- Tilt range (top)
+12°
- Swivel range (left)
90°
- Swivel range (right)
90°
- Distance to wall (min.)
12.5 cm
- Distance to wall (max.)
12.5 cm
- Width
80 mm
- Height
65 mm
- Depth
125 mm
- Factory colour
Black
- Material (details)
Steel
- Weight
0.7 kg
- Dim
(W x H x D) 80 x 65 x 125 mm
- Suitable for
30,5 cm (12")
30,7 cm (12,1")
31,0 cm (12,2")
31,8 cm (12,5")
32,8 cm (12,9")
33,0 cm (13")
33,8 cm (13,3")
35,6 cm (14")
38,1 cm (15")
39,6 cm (15,6")
Show more
- Product type description
Zubehör TFT/LCD-TV
Documents & Downloads
Datasheet
Datasheet 995327 Manhattan 432351 Monitor wall mount 30,5 cm (12") - 55,9 cm (22") Tiltable, Swivelling
User & Safety Instructions
User & Safety Instructions 995327 Manhattan 432351 Monitor wall mount 30,5 cm (12") - 55,9 cm (22") Tiltable, Swivelling
Information
Information 995327 Manhattan 432351 Monitor wall mount 30,5 cm (12") - 55,9 cm (22") Tiltable, Swivelling
Description
The Manhattan LCD Wall Mount provides a secure and elevated position for a single flat-panel display to help keep valuable desk and work space free and uncluttered. Its adjustable tilt, rotate, side-to-side settings enable a comfortable and productive viewing position. Durable die-cast aluminum construction and two-piece bracket provide a quick, easy and secure mount to most vertical surfaces. VESA compliant and ready to install with included hardware.
Features
- General
- Fits 75 x 75 mm / 100 x 100 mm VESA-compliant monitors up to 22"
- Monitor weight capacity: up to 12 kg (26 lbs.)
- Installs approximately 12.5 cm (5 in.) from most vertical surfaces
- Dimensions
- Bracket dimensions: 8 x 6.5 cm (3.15 x 2.5 in.)
- Arm length: 12.5 cm (5 in.)
- Weight: 0.7 kg (1.5 lbs.)
Scope of delivery
- LCD Wall Mount
- Installation hardware with instructions