Manhattan DisplayPort Cable [1x DisplayPort plug - 1x DisplayPort plug] 5.00 m Black

  • Item no.: 1592212
  • Manufacturer no.: 354110
  • EAN: 0766623354110

High-definition performance with the versatile interface display port Manhattan Displayport cable offer a ein-kabellosung for the transmission of high-resolution digital video and audio signals from PCs and notebooks to a DisplayPort-enabled display.…

  • Item no.: 1592212
  • Manufacturer no.: 354110
  • EAN: 0766623354110

High-definition performance with the versatile interface display port Manhattan Displayport cable offer a ein-kabellosung for the transmission of high-resolution digital video and audio signals from PCs and notebooks to a DisplayPort-enabled display.…

Cable type DisplayPort
No. of A connectors 1 x
Type A DisplayPort plug
No. of B connections 1 x
Type B DisplayPort plug
Cable length 5.00 m
Colour Black
Shielding Shielding film
Connector type straight
Features Metal foild shield , UL-approved , Ultra HD HDMI , gold plated connectors
AWG
26
Cable use TV/monitor
type Cable
Type Round
Cable type DisplayPort 1.1
Core material
Copper
Signal flow direction Bidirectional (bi)
Video resolution 3840 x 2160 p
Product type TV/monitor Cable

Technical data

Cable type DisplayPort
No. of A connectors 1 x
Type A DisplayPort plug
No. of B connections 1 x
Type B DisplayPort plug
Cable length 5.00 m
Colour Black
Shielding Shielding film
Connector type straight
Features Metal foild shield , UL-approved , Ultra HD HDMI , gold plated connectors

Frequently bought together

Similar products

See and discover other items from category HDMI & Monitor Cables