Manhattan DisplayPort Cable [1x Mini DisplayPort plug - 1x DisplayPort plug] 2.00 m White

  • Item no.: 1007662
  • Manufacturer no.: 393812
  • EAN: 0766623393812

High-definition performance for personal computing.Manhattan Mini DisplayPort Cables provide a single-cable solution that delivers both high-definition digital audio and video signals between desktop and notebook computers and an output device. With …

  • Item no.: 1007662
  • Manufacturer no.: 393812
  • EAN: 0766623393812

High-definition performance for personal computing.Manhattan Mini DisplayPort Cables provide a single-cable solution that delivers both high-definition digital audio and video signals between desktop and notebook computers and an output device. With …

Cable type DisplayPort
No. of A connectors 1 x
Type A Mini DisplayPort plug
No. of B connections 1 x
Type B DisplayPort plug
Cable length 2.00 m
Colour White
Shielding Shielding film
Connector type straight
Features gold plated connectors
AWG
32
Cable use TV/monitor
type Cable
Type Round
Halogen-free No
Cable type DisplayPort 1.1
Core material
CCS
Signal flow direction Bidirectional (bi)
Video resolution 3072 x 1920 p
Product type TV/monitor Cable

Technical data

Cable type DisplayPort
No. of A connectors 1 x
Type A Mini DisplayPort plug
No. of B connections 1 x
Type B DisplayPort plug
Cable length 2.00 m
Colour White
Shielding Shielding film
Connector type straight
Features gold plated connectors

Frequently bought together

Similar products

See and discover other items from category HDMI & Monitor Cables