Manhattan DVI / DisplayPort Cable [1x DisplayPort plug - 1x DVI plug 25-pin] 3 m Black

  • Item no.: 1592224
  • Manufacturer no.: 152136
  • EAN: 0766623152136

For connecting a displayport source to a DVI-D display This Manhattan DisplayPort 1.2a on DVI cable enables the quick, simple and convenient connection of playback devices with displayport output to displays with a DVI input. Full HD/1080p resolution…

  • Item no.: 1592224
  • Manufacturer no.: 152136
  • EAN: 0766623152136

For connecting a displayport source to a DVI-D display This Manhattan DisplayPort 1.2a on DVI cable enables the quick, simple and convenient connection of playback devices with displayport output to displays with a DVI input. Full HD/1080p resolution…

Cable type DVI , DisplayPort
No. of A connectors 1 x
Type A DisplayPort plug
No. of B connections 1 x
Type B DVI plug 25-pin
Cable length 3 m
Colour Black
Shielding Shielding film
Connector type straight
Features Metal foild shield , UL-approved
AWG
28
Cable use TV/monitor
type Cable
Type Round
Cable type DisplayPort 1.2
Core material
Copper
Signal flow direction Unidirectional (uni)
Video resolution 1920 x 1080 p
Product type TV/monitor Cable

Technical data

Cable type DVI , DisplayPort
No. of A connectors 1 x
Type A DisplayPort plug
No. of B connections 1 x
Type B DVI plug 25-pin
Cable length 3 m
Colour Black
Shielding Shielding film
Connector type straight
Features Metal foild shield , UL-approved

Frequently bought together

Similar products

See and discover other items from category HDMI & Monitor Cables