Manhattan HDMI Cable 180.00 cm 152679 Black [1x DisplayPort plug - 1x HDMI plug]
For connecting a DisplayPort PC to a screen or projector HDMI portMany computers have the DisplayPort output, which is very popular in the desktop PC area, while many monitors often offer only one HDMI port. TV sets and projectors basically do withou…
- Warranty: 24 months
- Manufacturer: Manhattan
For connecting a DisplayPort PC to a screen or projector HDMI portMany computers have the DisplayPort output, which is very popular in the desktop PC area, while many monitors often offer only one HDMI port. TV sets and projectors basically do withou…
- Warranty: 24 months
- Manufacturer: Manhattan
Manhattan 1080p DisplayPort to HDMI cable DisplayPort plug to HDMI plug 1.8 m, black
For connecting a DisplayPort PC to a screen or projector HDMI port
Many computers have the DisplayPort output, which is very popular in the desktop PC area, while many monitors often offer only one HDMI port. TV sets and projectors basically do without the DisplayPort interface. This Manhattan cable offers the suitable connection solution and thereby comes without power supply or separate adapter. Also ideal for connecting multiple displays to a PC.
This text is machine translated.
Highlights & Details
- For connecting a DisplayPort source to a full HD display with HDMI port
- Supports Full HD resolutions up to 1080p@60Hz (1920x1080p)
- Audio pass-through for uncompressed digital 7.1, 5.1 and 2 channels
- HDCP compliant for protected content
- DisplayPort plug with latch for connection with secure hold
Facts
- Resolution: Up to 1920x1080p at 60 Hz (Full HD, 1080p)
- Only for converting a DisplayPort signal to an HDMI signal, not the other way around
- Connections:
- 1 x 20-pin DisplayPort plug
- 1 x 19-pin HDMI plug
- Gold-plated contacts
- Physical data
- Length: 1.8 m
- Weight: 110 g
- Molded PVC and ABS housing
- Ambient conditions
- Operating temperature 0 - 40 ° C.
- Storage temperature: -20 - 60 ° C.
- Humidity (non-condensing): 0 - 96%
System Requirements
- Windows XP/Vista/7/8.1/10
Linux
Mac 9.x/10.x or higher
- Warranty: 24 months
- Manufacturer: Manhattan
Frequently bought together
Customer reviews
Similar products
See and discover other items from category HDMI & Monitor Cables