Manhattan HDMI Cable [1x HDMI plug - 1x HDMI plug] 22.5 m Black

  • Item no.: 756585
  • Manufacturer no.: 308458-CG
  • EAN: 0766623308458

High-speed cables deliver high-definition performance.HDMI has become the standard digital connection, delivering the highest-quality audio and video signal over a single cable. Manhattan High Speed HDMI Cables are designed and carefully constructed …

  • Item no.: 756585
  • Manufacturer no.: 308458-CG
  • EAN: 0766623308458

High-speed cables deliver high-definition performance.HDMI has become the standard digital connection, delivering the highest-quality audio and video signal over a single cable. Manhattan High Speed HDMI Cables are designed and carefully constructed …

Cable type HDMI
No. of A connectors 1 x
Type A HDMI plug
No. of B connections 1 x
Type B HDMI plug
Cable length 22.5 m
Colour Black
Shielding Braid shielding/shielding film
Connector type straight
AWG
24
Cable use TV/monitor
type Cable
Type Round
Halogen-free No
Cable type HDMI High Speed
Core material
CCS
Signal flow direction Bidirectional (bi)
Connection A Mini-Display DisplayPort-plug
... to connection B HDMI-plug
Video resolution 2560 x 1600 p
Product type TV/monitor Cable

Technical data

Cable type HDMI
No. of A connectors 1 x
Type A HDMI plug
No. of B connections 1 x
Type B HDMI plug
Cable length 22.5 m
Colour Black
Shielding Braid shielding/shielding film
Connector type straight
AWG
24

Frequently bought together

Similar products

See and discover other items from category HDMI & Monitor Cables