Manhattan HDMI Cable 3.00 m gold plated connectors, High Speed HDMI with Ethernet, Audio Return Channel Black [1x HDMI p

  • Item no.: 1007659
  • EAN: 0766623393768

The integrated 4K support enables resolutions of 1080p, 3D and Deep Color up to 1080p. The HDMI cable is well suited for each HDMI device, for example, Blu-ray player, game consoles, stereo systems and PCs. Also it corresponds to all high-speed HDMI …

  • Item no.: 1007659
  • EAN: 0766623393768

The integrated 4K support enables resolutions of 1080p, 3D and Deep Color up to 1080p. The HDMI cable is well suited for each HDMI device, for example, Blu-ray player, game consoles, stereo systems and PCs. Also it corresponds to all high-speed HDMI …

Cable type HDMI
No. of A connectors 1 x
Type A HDMI plug
No. of B connections 1 x
Type B HDMI plug
Cable length 3.00 m
Colour Black
Shielding Braid shielding/shielding film
Connector type straight
Features gold plated connectors , High Speed HDMI with Ethernet , Audio Return Channel
AWG
28
Cable use TV/monitor
type Cable
Type Round
Cable type HDMI High Speed + Ethernet
Signal flow direction Bidirectional (bi)
Video resolution 3840 x 2160 p
Product type TV/monitor Cable

Technical data

Cable type HDMI
No. of A connectors 1 x
Type A HDMI plug
No. of B connections 1 x
Type B HDMI plug
Cable length 3.00 m
Colour Black
Shielding Braid shielding/shielding film
Connector type straight
Features gold plated connectors , High Speed HDMI with Ethernet , Audio Return Channel

Frequently bought together

Similar products

See and discover other items from category HDMI & Monitor Cables