Manhattan HDMI Cable 300.00 cm 153294 Black [1x Mini DisplayPort plug - 1x HDMI plug]
For connecting a mini DisplayPort source to an HDMI displayThis Manhattan Mini DisplayPort to HDMI cable allows easy connection of sources with Mini DisplayPort output to monitors, TVs or projectors with HDMI input. Resolutions up to 4K@60Hz are supp…
- Warranty: 24 months
- Manufacturer: Manhattan
For connecting a mini DisplayPort source to an HDMI displayThis Manhattan Mini DisplayPort to HDMI cable allows easy connection of sources with Mini DisplayPort output to monitors, TVs or projectors with HDMI input. Resolutions up to 4K@60Hz are supp…
- Warranty: 24 months
- Manufacturer: Manhattan
Manhattan 4K@60Hz Mini DisplayPort to HDMI cable Mini DisplayPort plug to HDMI plug 3 m. black
For connecting a mini DisplayPort source to an HDMI display
This Manhattan Mini DisplayPort to HDMI cable allows easy connection of sources with Mini DisplayPort output to monitors, TVs or projectors with HDMI input. Resolutions up to 4K@60Hz are supported and all this without driver installation, power supply or additional adapters.
This text is machine translated.
Highlights & Details
- For connecting a Mini DisplayPort source to an Ultra HD display with HDMI port
- Supports UHD resolutions up to 4K@60Hz (3840 x 2160 at 60 Hz)
- Supports high-definition audio for a range of audio formats including SACD, DVD audio, DTS-HD master audio and Dolby TrueHD
- HDCP compliant for protected content
- Only for converting a mini DisplayPort signal to an HDMI signal, not bi-directional usable
Facts
- Resolution: Up to 3840 x 2160 at 60 Hz (Ultra HD 4K@60Hz)
- Only for converting a mini DisplayPort signal to an HDMI signal, not the other way around
- Connections:
- 1 x Mini DisplayPort plug
- 1 x 19-pin HDMI plug
- Gold-plated contacts
- Physical data
- Length: 3 m
- Weight: 120 g
- Molded PVC and ABS housing
- Ambient conditions
- Operating temperature 0 - 40 ° C.
- Storage temperature: -20 - 60 ° C.
- Humidity (non-condensing): 0 - 96
System Requirements
- Windows XP/Vista/7/8.1/10
Linux
Mac 9.x/10.x or higher
- Warranty: 24 months
- Manufacturer: Manhattan
Frequently bought together
Customer reviews
Similar products
See and discover other items from category HDMI & Monitor Cables