Manhattan HDMI Cable 7.50 m Black [1x HDMI plug - 1x HDMI plug]

  • Item no.: 1375558
  • Manufacturer no.: 353274
  • EAN: 0766623353274

High-speed cable deliver high-definition performanceHDMI was the leading standard for digital connections and delivers the highest quality audio and video signals with a single cable. Manhattan High-speed HDMI cable are specifically designed to meet …

  • Item no.: 1375558
  • Manufacturer no.: 353274
  • EAN: 0766623353274

High-speed cable deliver high-definition performanceHDMI was the leading standard for digital connections and delivers the highest quality audio and video signals with a single cable. Manhattan High-speed HDMI cable are specifically designed to meet …

Cable type HDMI
No. of A connectors 1 x
Type A HDMI plug
No. of B connections 1 x
Type B HDMI plug
Cable length 7.50 m
Colour Black
Shielding none
Connector type straight
AWG
30
Cable use TV/monitor
type Cable
Type Round
Cable type HDMI High Speed + Ethernet
Core material
CCS
Signal flow direction Bidirectional (bi)
Video resolution 1920 x 1080 p
Product type TV/monitor Cable

Technical data

Cable type HDMI
No. of A connectors 1 x
Type A HDMI plug
No. of B connections 1 x
Type B HDMI plug
Cable length 7.50 m
Colour Black
Shielding none
Connector type straight
AWG
30

Frequently bought together

Similar products

See and discover other items from category HDMI & Monitor Cables