Number
Manhattan HDMI to VGA Converter, HDMI Male to VGA Female, black
Highlights & Details
- Converts an HDMI digital signal to a VGA analog video
- Micro-USB port if additional power is required
Technical specifications
- Without Audio
- Product type
TV/monitor Adapter
- Connection type
HDMI
VGA
- No. of A connectors
1 x
- Type A
HDMI plug
- No. of B connections
1 x
- Type B
VGA socket
- Cable length
0.26 m
- Factory colour
Black
- Connector version
straight
- Cable use
TV/monitor
- Version
Adapter
- Range of use
Monitors/TV adapters
- Signal flow direction
Unidirectional (uni)
- Weight
0.039
- UKCA
yes
Compliance & Certifications
Certified by EU Garan
Documents & Downloads
Datasheet
Datasheet 1284618 Manhattan 151467 HDMI / VGA Adapter [1x HDMI plug - 1x VGA socket] Black 0.26 m
User & Safety Instructions
User & Safety Instructions 1284618 Manhattan 151467 HDMI / VGA Adapter [1x HDMI plug - 1x VGA socket] Black 0.26 m
Warranty Terms
Warranty Terms 1284618 Manhattan 151467 HDMI / VGA Adapter [1x HDMI plug - 1x VGA socket] Black 0.26 m
Description
The Manhattan HDMI to VGA Converter helps establish a fast, simple and convenient link between newer HDMI-equipped desktop and notebook computers and other media sources with existing VGA monitors, projectors and other display devices. The Manhattan HDMI to VGA Converter is easy and quick to install and requires no complicated configuration or setup to help extend the service life and fully realize the investment and value of legacy VGA displays, projectors and other equipment.
This low-power, cost-effective and reliable solution allows users to transition to HDMI bandwidths, resolutions, Deep Color and more without the expense of upgrading to newer and costly monitors and projectors. Its integrated, all-in-one design helps achieve a compact, integrated solution that eliminates unnecessary cables, tangles and clutter to keep installations and work spaces neat and orderly. Its Micro-USB port allows for additional power if required.
Features
- Standards and Certifications
- UL20276
- HDMI 1.3
- Contacts
- HDMI 19-pin male
- VGA 15-pin female
- Micro-USB female
- Molded PVC boot
- Shielded
- Cable
- 30-AWG connectors
- Mylar and aluminum shielding
- Withstanding voltage: 300 VDC
- Insulation resistance: 10 MΩ
- Conductive resistance: 5 Ω
- Thermal plastic casing
- Length: 22 cm (9 in.)
- Weight: 34 g (1.2 oz.)