Manhattan iPad/iPhone/iPod Data cable/Charger lead [1x USB 2.0 connector A - 1x Apple Dock lightning plug] 1.80 m White

  • Item no.: 1404098
  • Manufacturer no.: 390842
  • EAN: 0766623390842

Keeps your Apple devices are always ready to useYou have your charger cable for your iPhone, iPad or iPod is often not to hand when you need it straight? This Manhattan i lynk-kabel is ideal as a replacement or reserve, in order to charge your Apple …

  • Item no.: 1404098
  • Manufacturer no.: 390842
  • EAN: 0766623390842

Keeps your Apple devices are always ready to useYou have your charger cable for your iPhone, iPad or iPod is often not to hand when you need it straight? This Manhattan i lynk-kabel is ideal as a replacement or reserve, in order to charge your Apple …

Cable type USB 2.0
No. of A connectors 1 x
Type A USB 2.0 connector A
No. of B connections 1 x
Type B Apple Dock lightning plug
Cable length 1.80 m
Colour White
Cable type Data cable , Charger lead
Compatible with Apple devices iPad , iPhone , iPod
Compatible with Apple iPhone 5 , iPhone 5C , iPhone 5S , iPhone 6 , iPhone 6 Plus , iPhone 6S , iPhone 6S Plus , iPhone SE , iPhone 7 , iPhone 7 Plus , iPad 4 , iPad mini , iPad mini Retina (2013) , iPad mini 3 , iPad mini 4 , iPad Air , iPad Air 2 , iPad Pro 9.7 , iPad Pro 12.9 , iPod nano 7th Gen , iPod touch 5th Gen
Shielding none
Connector type straight
AWG
30
Cable use Apple iPad/iPhone/iPod
type Cable
Type Round
Core material
Copper
Product type Apple iPad/iPhone/iPod Cable

Technical data

Cable type USB 2.0
No. of A connectors 1 x
Type A USB 2.0 connector A
No. of B connections 1 x
Type B Apple Dock lightning plug
Cable length 1.80 m
Colour White
Cable type Data cable , Charger lead
Compatible with Apple devices iPad , iPhone , iPod
Compatible with Apple iPhone 5 , iPhone 5C , iPhone 5S , iPhone 6 , iPhone 6 Plus , iPhone 6S , iPhone 6S Plus , iPhone SE , iPhone 7 , iPhone 7 Plus , iPad 4 , iPad mini , iPad mini Retina (2013) , iPad mini 3 , iPad mini 4 , iPad Air , iPad Air 2 , iPad Pro 9.7 , iPad Pro 12.9 , iPod nano 7th Gen , iPod touch 5th Gen

Frequently bought together

Similar products

See and discover other items from category iPad, iPhone, iPod Cables