Manhattan iPad/iPhone/iPod Data cable/Charger lead [1x USB 2.0 connector A - 1x Apple Dock lightning plug] 3.00 m White
Keeps your Apple devices are always ready to useYou have your charger cable for your iPhone, iPad or iPod is often not to hand when you need it straight? This Manhattan i lynk-kabel is ideal as a replacement or reserve, in order to charge your Apple …
- Warranty: 24 months
- Manufacturer: Manhattan
Keeps your Apple devices are always ready to useYou have your charger cable for your iPhone, iPad or iPod is often not to hand when you need it straight? This Manhattan i lynk-kabel is ideal as a replacement or reserve, in order to charge your Apple …
- Warranty: 24 months
- Manufacturer: Manhattan
Technical data
Cable type | USB 2.0 |
---|---|
No. of A connectors | 1 x |
Type A | USB 2.0 connector A |
No. of B connections | 1 x |
Type B | Apple Dock lightning plug |
Cable length | 3.00 m |
Colour | White |
Cable type | Data cable , Charger lead |
Compatible with Apple devices | iPad , iPhone , iPod |
Compatible with Apple | iPhone 5 , iPhone 5C , iPhone 5S , iPhone 6 , iPhone 6 Plus , iPhone 6S , iPhone 6S Plus , iPhone SE , iPhone 7 , iPhone 7 Plus , iPad 4 , iPad mini , iPad mini Retina (2013) , iPad mini 3 , iPad mini 4 , iPad Air , iPad Air 2 , iPad Pro 9.7 , iPad Pro 12.9 , iPod nano 7th Gen , iPod touch 5th Gen |
Shielding | none |
---|---|
Connector type | straight |
AWG | 30 |
Cable use | Apple iPad/iPhone/iPod |
type | Cable |
Type | Round |
Core material | Copper |
Product type | Apple iPad/iPhone/iPod Cable |
Manhattan iLynk lightning-to-USB cable for iPad/iPhone/iPod, A-plug/lightning plug, 3 m, white
Keeps your Apple devices are always ready to use
You have your charger cable for your iPhone, iPad or iPod is often not to hand when you need it straight? This Manhattan i lynk-kabel is ideal as a replacement or reserve, in order to charge your Apple device or to synchronise, be it on a PC, USB hub or a charger. The 8-pin connection is for all modern Apple devices lightning Molded connector and strain relief provides a safe reliable connection.
This text is machine translated.
Highlights & Details
- USB type A plug on lightning plug
- For connecting an ipad, iphone or ipod to a USB port
- Supports data transfer rates up to
- 480 MBit/s
- For Synchronisation and charging the battery, ideal as a replacement or spare cable
Facts
- Standards and certificates: UL 2725, MFi, USB 2.0
- Nickel plated
- Cast-colored PVC sheath with strain relief
- Electrical Details: Insulation resistance: 10 MΩ, Continuity Resistance: 5 Ω
- Warranty: 24 months
- Manufacturer: Manhattan
Frequently bought together
Customer reviews
Similar products
See and discover other items from category iPad, iPhone, iPod Cables