Manhattan Mini DisplayPort Adapter [1x Mini DisplayPort plug - 1x HDMI socket] Black 12.00 cm

  • Item no.: 1934593
  • Manufacturer no.: 151528
  • EAN: 0766623151528

For the connection of a Mini Displayport source to an HDMI displayThis Manhattan Mini Displayport adapter enables the rapid, simple and convenient connection of playback devices with Mini Displayport output to monitor, television or projector with HD…

  • Item no.: 1934593
  • Manufacturer no.: 151528
  • EAN: 0766623151528

For the connection of a Mini Displayport source to an HDMI displayThis Manhattan Mini Displayport adapter enables the rapid, simple and convenient connection of playback devices with Mini Displayport output to monitor, television or projector with HD…

Cable type Mini DisplayPort
No. of A connectors 1 x
Type A Mini DisplayPort plug
No. of B connections 1 x
Type B HDMI socket
Cable length 12.00 cm
Colour Black
Shielding Shielding film
Connector type straight
AWG
30
Cable use TV/monitor
type Adapter
Type Round
Core material
Copper
Signal flow direction Unidirectional (uni)
Video resolution 1920 x 1080 p
Product type TV/monitor Adapter

Technical data

Cable type Mini DisplayPort
No. of A connectors 1 x
Type A Mini DisplayPort plug
No. of B connections 1 x
Type B HDMI socket
Cable length 12.00 cm
Colour Black
Shielding Shielding film
Connector type straight
AWG
30

Frequently bought together

Similar products

See and discover other items from category Monitor/TV/AV Adapters