Manhattan Mini Multi-Card Reader/Writer USB 3.0 externer Card Reader/Writer 24-in-1 External memory card reader USB 3.0,
You can expand your PC to an external digital Media Management CenterThe Manhattan Multi Card Reader/Writer dominated 24 common flash card formats, including the popular formats SD, MMC and microSD. It does without external power supply, cables or ca…
- Warranty: 24 months
- Manufacturer: Manhattan
You can expand your PC to an external digital Media Management CenterThe Manhattan Multi Card Reader/Writer dominated 24 common flash card formats, including the popular formats SD, MMC and microSD. It does without external power supply, cables or ca…
- Warranty: 24 months
- Manufacturer: Manhattan
Technical data
Interfaces | USB 3.0 , SD , MMC mobile , microSD |
---|---|
Supported memory cards | SD , MMC , microSD |
Colour | Black |
Product type | External memory card reader |
Documents & Downloads
Manhattan USB 3.0 Mini Multi Card Reader/Writer, external card reader/writer 24-in-1 black is particularly compact
You can expand your PC to an external digital Media Management Center
The Manhattan Multi Card Reader/Writer dominated 24 common flash card formats, including the popular formats SD, MMC and microSD. It does without external power supply, cables or card adapter and is therefore also ideal for the fast, easy to use while on the move.
Convenient data transfer without the respective media device
Through the USB mass storage functionality allows you to store up easily and comfortably pictures, music, videos and much more. Then access these files, without the camera or other media devices to the PC to connect and protect their battery. Thanks to the USB 3.0 interface, data as fast as lightning with up to 5 Gbit/s.
This text is machine translated.
Highlights & Details
- Compatible with Secure Digital (SD), MultiMedia memory cards (MMC) and microSD
- Supports Automatic card recognition
- Windows and Mac-compatible - hot swap and Plug & Play-capability
- Power supply via the USB port, no power supply needed
- LED for the memory card status; flashes in blue while reading and writing process
Facts
- Transfer rates: up to 5 Gbit/s
- LED Activity
- Environments
- Operating temperature: 0 - 45°C
- Storage temperature: -15 to 60 °C
- Humidity: less than 85%
System Requirements
- Compatible with Windows and Mac
- Warranty: 24 months
- Manufacturer: Manhattan
Frequently bought together
Customer reviews
Similar products
See and discover other items from category Memory Card Readers