Manhattan USB 3.0 / DVI Adapter [1x USB 3.2 1st Gen connector A (USB 3.0) - 1x DVI socket 29-pin] Black Colour-coded, Fl

  • Item no.: 1561410
  • Manufacturer no.: 152310
  • EAN: 0766623152310

For connecting a DVI displays on your PC or notebook without a DVI portModern notebooks and PCs have only rarely has a DVI port, although displays with DVI-interface is still very widespread. With this Manhattan Converter, you can such a DVI display …

  • Item no.: 1561410
  • Manufacturer no.: 152310
  • EAN: 0766623152310

For connecting a DVI displays on your PC or notebook without a DVI portModern notebooks and PCs have only rarely has a DVI port, although displays with DVI-interface is still very widespread. With this Manhattan Converter, you can such a DVI display …

Cable type USB 3.0 , DVI
No. of A connectors 1 x
Type A USB 3.2 1st Gen connector A (USB 3.0)
No. of B connections 1 x
Type B DVI socket 29-pin
Cable length 0.26 m
Colour Black
Connector type straight
Features Colour-coded , Flexible , Metal foild shield , UL-approved , gold plated connectors
AWG
32
Cable use TV/monitor
type Adapter
Type Round
Cable type DVI-D Dual Link , DVI-I Dual Link
Core material
Copper
Signal flow direction Unidirectional (uni)
Video resolution 800 x 600 p , 1024 x 768 p , 1152 x 864 p , 1280 x 960 p , 1600 x 1200 p , 1280 x 720 p , 1920 x 1080 p , 2048 x 1152 p
Product type TV/monitor Adapter

Technical data

Cable type USB 3.0 , DVI
No. of A connectors 1 x
Type A USB 3.2 1st Gen connector A (USB 3.0)
No. of B connections 1 x
Type B DVI socket 29-pin
Cable length 0.26 m
Colour Black
Connector type straight
Features Colour-coded , Flexible , Metal foild shield , UL-approved , gold plated connectors
AWG
32

Frequently bought together

Similar products

See and discover other items from category Monitor/TV/AV Adapters