Manhattan VGA Cable [1x VGA plug - 1x VGA plug] 4.50 m Black

  • Item no.: 622208
  • Manufacturer no.: 312721
  • EAN: 0766623312721

Reliable connections for superior signal quality. Manhattan SVGA Cables easily connect a monitor with a desktop or notebook computer. Ideal for use with video splitters, KVM switches and any HD15-equipped display, computer or device, Manhattan SVGA C…

  • Item no.: 622208
  • Manufacturer no.: 312721
  • EAN: 0766623312721

Reliable connections for superior signal quality. Manhattan SVGA Cables easily connect a monitor with a desktop or notebook computer. Ideal for use with video splitters, KVM switches and any HD15-equipped display, computer or device, Manhattan SVGA C…

Cable type VGA
No. of A connectors 1 x
Type A VGA plug
No. of B connections 1 x
Type B VGA plug
Cable length 4.50 m
Colour Black
Shielding Braid shielding/shielding film
Connector type straight
Features screwable
Cable use TV/monitor
type Cable
Type Round
Halogen-free No
Cable type SVGA
Core material
CCS
Signal flow direction Bidirectional (bi)
Video resolution 1280 x 1024 p
Product type TV/monitor Cable

Technical data

Cable type VGA
No. of A connectors 1 x
Type A VGA plug
No. of B connections 1 x
Type B VGA plug
Cable length 4.50 m
Colour Black
Shielding Braid shielding/shielding film
Connector type straight
Features screwable

Frequently bought together

Similar products

See and discover other items from category HDMI & Monitor Cables