Manhattan VGA Cable [1x VGA plug - 1x VGA socket] 3 m Black

  • Item no.: 622190
  • Manufacturer no.: 317740
  • EAN: 0766623317740

Reliable connections for superior signal quality MANHATTAN SVGA Cables easily extend connections between a monitor and desktop or notebook computer. Ideal for use with video splitters, KVM switches and any HD15-equipped display, computer or device, M…

  • Item no.: 622190
  • Manufacturer no.: 317740
  • EAN: 0766623317740

Reliable connections for superior signal quality MANHATTAN SVGA Cables easily extend connections between a monitor and desktop or notebook computer. Ideal for use with video splitters, KVM switches and any HD15-equipped display, computer or device, M…

Cable type VGA
No. of A connectors 1 x
Type A VGA plug
No. of B connections 1 x
Type B VGA socket
Cable length 3 m
Colour Black
Shielding Braid shielding/shielding film
Connector type straight
Features screwable , incl. ferrite core
Cable use TV/monitor
type Cable
Type Round
Halogen-free No
Cable type SVGA
Core material
CCS
Signal flow direction Bidirectional (bi)
Video resolution 1280 x 1024 p
Product type TV/monitor Cable

Technical data

Cable type VGA
No. of A connectors 1 x
Type A VGA plug
No. of B connections 1 x
Type B VGA socket
Cable length 3 m
Colour Black
Shielding Braid shielding/shielding film
Connector type straight
Features screwable , incl. ferrite core

Frequently bought together

Similar products

See and discover other items from category HDMI & Monitor Cables