Manhattan VGA Cable [1x VGA socket - 1x VGA socket] 3 m Black

  • Item no.: 622215
  • Manufacturer no.: 308649
  • EAN: 0766623308649

VGA cable for the connection of two VGA cables with a VGA plug.

This text is machine translated.

  • Item no.: 622215
  • Manufacturer no.: 308649
  • EAN: 0766623308649

VGA cable for the connection of two VGA cables with a VGA plug.

This text is machine translated.

Cable type VGA
No. of A connectors 1 x
Type A VGA socket
No. of B connections 1 x
Type B VGA socket
Cable length 3 m
Colour Black
Shielding Braid shielding/shielding film
Connector type straight
Features screwable
Cable use TV/monitor
type Cable
Type Round
Halogen-free No
Cable type VGA
Core material
CCS
Signal flow direction Bidirectional (bi)
Video resolution 800 x 600 p
Product type TV/monitor Cable

Technical data

Cable type VGA
No. of A connectors 1 x
Type A VGA socket
No. of B connections 1 x
Type B VGA socket
Cable length 3 m
Colour Black
Shielding Braid shielding/shielding film
Connector type straight
Features screwable

Frequently bought together

Similar products

See and discover other items from category HDMI & Monitor Cables