Multi-functional tool
This mantona 18 cm magic arm is a multi-functional, flexible helper in any GoPro compatible Action Cam ecosystem should miss. The max. 18 cm long arm has three joints, two of which are equipped with high-quality ball joints. Thus, you can make individual catches and positioning. Particularly useful is the central locking wheel in the center of the pivot arm. With this you can use all three joints according to your needs at the same time fix.
Ideal for use with Action Cams, smartphones or also suitable for light cameras
This arm is ideal for use with Action Cams, Smartphones, light-cameras up to approx. 500 g or equipment, such as LED lights, microphones and much more. An infinite number of devices can be variably aligned and fastened securely. Ideal for your action cam by housing or open frame. This arm is ideally suited to even unusual positions of your equipment can be done or at the stands and Auto Poland for special perspectives.
Full-fledged delivery
The mantona 18 cm magic arm for GoPro by many as standard included adapter a complete connection options. By the multi-functional mounting options on both end, this joint arm to as good as any in photography the standard connector can be attached. There are connections and adapter included for: 1/4 inch thread, flash-shoe adapter and, of course, 2 multi-functional GoPro connection adapter.
This text is machine translated.