Manuflex AU7121.7035 Manuflex AU7121.7035 Universal Basic Height-Adjustable Workbench (2000 x 1022 x 1000 mm, Light Grey
The Work Table UNIVERSAL special in light gray RAL 7035, 2000 mm wide and 1000 mm deep is very stable and durable through the self-supporting steel frame. Ideal for each purpose, whether as an individual or series of working table, or due to the vari…
The Work Table UNIVERSAL special in light gray RAL 7035, 2000 mm wide and 1000 mm deep is very stable and durable through the self-supporting steel frame. Ideal for each purpose, whether as an individual or series of working table, or due to the vari…
Manuflex AU7121.7035 Universal Basic Height-Adjustable Workbench (2000 x 1022 x 1000 mm, Light Grey)
The Work Table UNIVERSAL special in light gray RAL 7035, 2000 mm wide and 1000 mm deep is very stable and durable through the self-supporting steel frame. Ideal for each purpose, whether as an individual or series of working table, or due to the various accessories as fully equipped assembly or test work. The Work Table UNIVERSAL special has a telescopic clamping screw to adjust the height of 700-1000 mm plus thickness for different working heights when sitting and standing activities. The very high load capacity of 600 kg (with uniform load distribution) is the table for high mechanical stress in production or assembly is well suited. The self-supporting frame consists of 2 steel profile frame 50 x 40 mm and 2 sturdy, 60 mm high sides as well as rubber lugs (6 mm) to protect the floor carpet. The frame is high-quality powder coated light gray RAL 7035. The light-gray melamine table plate 22 mm thick, 2000 mm wide and 1000 mm deep, consists of a melamine resin coating on E1 (emission class 1) 3-layer clamping plate with two-sided fine structure. The melamine table top is largely abrasion and scratch-proof as well as glare-free. The smooth surface is easy to clean. The table top is suitable for work without higher mechanical and chemical requirements such as in shipping. The Work Table UNIVERSAL special may at any time and unlimited with further cultivation tables to a series of work be extended (basic table UNIVERSAL special product number: AU 8121.7035).
This text is machine translated.
Highlights & Details
- Plate design: melamine 22 mm light gray
Comments
Customer reviews
Similar products
See and discover other items from category Workplace Desks