The progressive development in electronics tends toward ever-smaller components. With the ever smaller size of various components are also the microscopically small distances between the insulators and circuits within the components smaller, so that appropriate static protective measures are required. Tiny static discharge are for the individual human being not significantly, but still harmful for electronic components and components. To make matters worse that the damage caused by the electrostatic charge is not visible to the naked eye. Electrostatic protected areas and ESD individual jobs are almost throughout the electronics and semiconductor manufacturing is required. With our ESD workstation systems, we will help you to avoid the electrostatic discharge and their components to protect. Mobile ESD workbench Model 3 - mobile and stable in one. The mobile ESD workbench offers you not only a mobile workstation, but at the same time it serves also as a simple transport trolley. The workbench is in light gray RAL 7035 conductive high-quality powder-coated. It has a width of 1135 mm, a depth of 590 mm and a height of 780 mm plus cover plate. The mobile workbench is equipped with two half, conductive melamine shelves on one side and on the other side with a steel casing, with hinged door on the left, and a fixed shelf. By the cylinder lock, the door is locked and their tools from unauthorized removal to be protected optimally, in the delivery are 2 keys. The basic frame of the car is extremely robust and come with a handy handle and steering of the car is simplified. On the basic frame is a light-gray melamine face plate. The plate is 25 mm thick, has a width of 1080 mm and a depth of 600 mm. The drive consists of an electrically conductive melamine resin coating on volume conductive E1 (emission class 1) 3-layer clamping plate with two-sided fine structure. It has a light gray, shock-resistant Kunststoff-Umleimer. The melamine plate is electrically conductive, and largely abrasion and scratch-proof according to DIN EN 438 as well as non-glare and insensitive. The smooth surface is easy to clean. The leakage resistance amounts to EN 100015 is less than 1 x 10^9 large 7.5 x 10^5 ohm. The low-cost disk is suitable for light mechanical work and work, without higher chemical stress in the ESD range. In the delivery are 2 conductive steering and 2 conductive Bock -TPE-rolls. They have a diameter of 125 mm. For your safety are the castors with locking device.
This text is machine translated.