Manuflex LZ8275.7035 Tool holder plate 350 x 1996 mm for Canto Table 2000 mm RAL 7035 light gray-conductive (W x H) 740
The progressive development in electronics tends toward ever-smaller components. With the ever smaller size of various components are also the microscopically small distances between the insulators and circuits within the components smaller, so that …
The progressive development in electronics tends toward ever-smaller components. With the ever smaller size of various components are also the microscopically small distances between the insulators and circuits within the components smaller, so that …
Tool holder plate 350 x 1996 mm for Canto Table 2000 mm RAL 7035 light gray-conductive
The progressive development in electronics tends toward ever-smaller components. With the ever smaller size of various components are also the microscopically small distances between the insulators and circuits within the components smaller, so that appropriate static protective measures are required. Tiny static discharge are for the individual human being not significantly, but still harmful for electronic components and components. To make matters worse that the damage caused by the electrostatic charge is not visible to the naked eye. Electrostatic protected areas and ESD individual jobs are almost throughout the electronics and semiconductor manufacturing is required. With our ESD workstation systems, we will help you to avoid the electrostatic discharge and their components to protect. The ESD-hole disk for all universal and CANTO working tables is used for fastening tool holders and hooks in gripping near and optimizes the access to tools and other small parts. By the way increases the performance of employees. The ESD Tool hole plate to alu-aufbauportalen is fixed. The ESD Tool hole plate is in the 38 mm raster punched and manufactured by steel sheet and has a total width of 1996 mm, a total depth of 23 mm and a total height of 350 mm. The usable height is 300 mm. The tool perforated plate is high-quality powder coated light gray RAL 7035 conductive.
This text is machine translated.
Comments
Customer reviews
Similar products
See and discover other items from category Pegboards