Märklin 39438 H0 steam locomotive S 3/6 MHI-vers.2022, MHI
Modelled after: Express train steam locomotive of Bavarian class S 3/6 as locomotive of K. Bay State railway, sub-series d, the high-axe with 2,000 mm driving wheel diameter. In the fictional state with operating number 3622 in green-blue color schem…
Modelled after: Express train steam locomotive of Bavarian class S 3/6 as locomotive of K. Bay State railway, sub-series d, the high-axe with 2,000 mm driving wheel diameter. In the fictional state with operating number 3622 in green-blue color schem…
H0 steam locomotive S 3/6 MHI-vers.2022, MHI
Modelled after: Express train steam locomotive of Bavarian class S 3/6 as locomotive of K. Bay State railway, sub-series d, the high-axe with 2,000 mm driving wheel diameter. In the fictional state with operating number 3622 in green-blue color scheme. Operating condition circa 1912.Model: With mfx digital decoder and extensive sound functions. Regulated high-power drive with flywheel mass in the boiler. 3 Powered axles Locomotive and tender to a large extent made of metal. Filigree metal chassis with perforated frame. Free chassis view. Two-light head end signal changes dependent upon the direction of travel operated conventionally, can be switched digitally. Train-encounter light can be switched separately. Lamps designed in white. Lighting with maintenance-free warm white light emitting diodes (LED). Serially installed smoke unit in operation. Detailed representation of the driver's cab, digitally adjustable driver's cab lighting. Short coupling kinematics between locomotive and tender with display case position. Kinematic close coupling on the tender with NEM. Buffer height on the front according to NEM. Filigree smoke chamber door steps, hook coupler and air hose for rear tender as well as piston rod protection tubes enclosed. Length over buffer 26.7 cm. One-time series as special design for the 16. MHI General Meeting on October 7, 2022 A suitable passenger car set can be found under article number 41353, which is also available in a one-off series for the 16. MHI General Meeting is offered.
This text is machine translated.
Highlights & Details
- Unique series of Märklin dealer initiative (MHI)Special model for 16. MHI General Meeting on October 7, 2022With presentation socket and trackSmoke set integrated as standardDriver's cab lighting is digitally switchableWith games world digital decoder mfx + and extensive sound and lighting functionsBuffer height on the front according to NEM
Comments
Customer reviews
Similar products
See and discover other items from category H0 Train Engines