Märklin 43165 H0 express train wagon Bym(b)421, 2. Class of DB
Model: Standard built-in LED interior lighting and live couplings. The interior lighting only works in conjunction with the central entry control wagon and can be switched on and off digitally via a decoder in the control wagon. Front red transparent…
Model: Standard built-in LED interior lighting and live couplings. The interior lighting only works in conjunction with the central entry control wagon and can be switched on and off digitally via a decoder in the control wagon. Front red transparent…
H0 express train wagon Bym(b)421, 2. Class of DB
Model: Standard built-in LED interior lighting and live couplings. The interior lighting only works in conjunction with the central entry control wagon and can be switched on and off digitally via a decoder in the control wagon. Front red transparent tail light inserts at the ends of the wagon. Type-specific designed undertray. Bogies design Minden-Deutz heavy with double block brake and generator D 62s. Minimum radius for operation 360 mm. For presentation in a display case, WC drop pipes and reversible control cables are included as separately pluggable parts.
This text is machine translated.
Comments
Customer reviews
Similar products
See and discover other items from category H0 Passenger Cars