Diesel locomotive 320 001-1 (Ex-V 320 001 or Henschel DH 4000) of the track construction company Wiebe in the condition of the epoch VI around 2015. With wind deflectors at the driver's cab windows on both sides, with small train radio antenna and without rain strip over the driver's cab windows.
Complete new construction, chassis with main frame and metal lokbuilding. Many set brass parts or set metal parts such as handle bars, metal signs, windscreen wipers, etc. with DCC digital decoder, extensive sound functions such as driving noise depends on speed, locomotive whistle, horn, exhaust air, fan noise and much more. Operation possible with alternating current, direct current, Märklin Digital and DCC. Built-in buffer capacitor can be parameterized. Two high-performance motors with drive on all axles, high tensile force. White/red head end signal with LED in change of direction of travel, conventional in operation, can be switched digitally. White LED lighting in the driver's cabs, depending on the direction of travel, can be switched off. All fans with sound, driven as per model can also be switched off. Smoke emission from all fireplaces, electrically switchable. Machine room lighting/gear can be switched. Reproduction of the machine room equipment and the driver's cab equipment. Driver's cab doors for opening, driver's cab 1 with engine driver figure. Headstocks with spring buffers and attached brake lines. Serially mounted, electrically functional Telex coupling at the end of the locomotive, equipped with screw coupling at the front. Different coupling types are included in the delivery, interchangeable with standard coupling types. Gloves included. Accessible Minimum radius 1.020 mm. Length over buffer 71.9 cm. Weight 9.2 kg.
This text is machine translated.