Marmitek BoomBoom 55 Bluetooth® audio transmitter Bluetooth: 3.0 +EDR 10 m AptX system
Stream the digital sound from your TV to a maximum of two Bluetooth wireless headphones.The BoomBoom 55 is a Bluetooth audio transmitter that allows you to stream the sound of a TV wirelessly to a Bluetooth headset.It has digital audio inputs and the…
Stream the digital sound from your TV to a maximum of two Bluetooth wireless headphones.The BoomBoom 55 is a Bluetooth audio transmitter that allows you to stream the sound of a TV wirelessly to a Bluetooth headset.It has digital audio inputs and the…
BoomBoom 55 - audio transmitter | Bluetooth | aptX & aptX Low Latency | simultaneously connects max. 2 Bluetooth receivers
Stream the digital sound from your TV to a maximum of two Bluetooth wireless headphones.
The BoomBoom 55 is a Bluetooth audio transmitter that allows you to stream the sound of a TV wirelessly to a Bluetooth headset.
It has digital audio inputs and the latest aptX low-latency technology. This combination guarantees an optimum sound experience. The aptX low-latency technology means that there is no delay between the picture you see on TV and the sound you hear through your headphones.
Another great feature of this model is the ability to transmit the sound on 2 headphones at the same time.
* For best sound quality, the headphones should also have “aptX Low-Latency” technology. AptX Low Latency only works in single mode.
This text is machine translated.
Highlights & Details
- Receive music or sound from your TV with your Bluetooth headphones.
- Enjoy your favorite TV program or music without disturbing others.
- Features digital audio inputs and aptX technology for superior sound quality.
- The best solution for the sound transmission of your TV: No noticeable difference between picture and sound thanks to the latest aptX low latency technology.
- Unique possibility to use 2 headphones at the same time.
Delivery
- Bluetooth devices
- Micro USB to USB cable / 80 cm
- Mini jack adapter cable / 15 cm
- Mini jack audio cable / 70 cm
- Supply adapter
Comments
For best sound quality, the headphones should also have “aptX Low Latency ®” technology. AptX Low Latency only works in single mode.Customer reviews
Similar products
See and discover other items from category Bluetooth Adapters