Number
Technical specifications
- Product type
Pushbutton
- Switch/button features
Protruding
- Casing/button colour
Yellow
- Functions
momentary
- Lighting type
None
- Switch position
1 x Off/(On)
- Contact type
1 maker
- Contact material
Tin plated
- Connection
Print
- Switching voltage
28 V
- Switching current (max.)
0.1 A
- Min. temperature
-20 °C
- Max. temperature
+80 °C
- Length
14.8 mm
- Width
10.8 mm
- Height
13.2 mm
- Actuating force
0.7 N
- Content
1 pc(s)
- Dim
(L x W x H) 14.8 x 10.8 x 13.2 mm
- Front panel cut-out
15.5 x 7. 5 mm
- Board thickness (max.)
1.2 mm
- Type
6450.0007
- Switching voltage
28 V
- Switching current
100 mA
- Type
6450.0007
- Actuating force
0,7 N
- Connection
PCB connection
- Temperature range
-20 - +80 °C
Documents & Downloads
Datasheet
Datasheet 704718 Marquardt 6450.0007 6450.0007 Pushbutton 28 V 0.1 A 1 x Off/(On) momentary (L x W x H) 14.8 x 10.8 x 13.2 mm 1 pc(s)
User & Safety Instructions
User & Safety Instructions 704718 Marquardt 6450.0007 6450.0007 Pushbutton 28 V 0.1 A 1 x Off/(On) momentary (L x W x H) 14.8 x 10.8 x 13.2 mm 1 pc(s)