
Technical specifications
- Depth: 32.2 mm
- Inductive Switching current: 5 A
- Front panel cut-out: 35.4 x 20.6 mm
- Product type
Car toggle switch
- Connection
Type C CEE 7/16 plug 2.8 mm
- Lighting type
None
- Print motif
None
- Factory colour
Black
- Switching voltage
12 V DC
24 V DC
- Switching current (max.)
10 A
- Switch position
1 x Off/On
- Functions
latch
IP66/IP67
- Min. temperature
-40 °C
- Max. temperature
+85 °C
- Length
36.8 mm
- Width
21.1 mm
- Content
1 pc(s)
- Dim
(L x W) 36.8 mm x 21.1 mm
- Manufacturer part #
3250.0001
- RoHS-compliant
- Type
3250.0001
Documents & Downloads
Datasheet
Datasheet 442458 Marquardt 3250.0001 Car toggle switch 3250.0001 12 V DC, 24 V DC 10 A 1 x Off/On latch IP66/IP67 1 pc(s)
User & Safety Instructions
User & Safety Instructions 442458 Marquardt 3250.0001 Car toggle switch 3250.0001 12 V DC, 24 V DC 10 A 1 x Off/On latch IP66/IP67 1 pc(s)
Information
Information 442458 Marquardt 3250.0001 Car toggle switch 3250.0001 12 V DC, 24 V DC 10 A 1 x Off/On latch IP66/IP67 1 pc(s)
Description
This text is machine translated.


