Marquardt Car toggle switch 3250.0115 12 V DC 10 A 1 x On/On latch IP66/IP67 1 pc(s)
The Series 3250 is designed for use in rough environmental conditions and is therefore especially designed for use in agricultural and construction equipment, boats and material transport and recreational vehicles.This text is machine translated.…
- Warranty: 24 months
- Manufacturer: Marquardt
The Series 3250 is designed for use in rough environmental conditions and is therefore especially designed for use in agricultural and construction equipment, boats and material transport and recreational vehicles.This text is machine translated.…
- Warranty: 24 months
- Manufacturer: Marquardt
Technical data
- Voltage bulb 12 V
- Depth: 32.2 mm
- Inductive Switching current: 5 A
- Front panel cut-out: 35.4 x 20.6 mm
Connection | Type C CEE 7/16 plug 2.8 mm |
---|---|
Lighting type | Spot lighting |
Colour | Green , Red |
Bulb type | LED (monochrome) |
Print motif | None |
Colour | Black |
Switching voltage | 12 V DC |
Switching current (max.) | 10 A |
Switch position | 1 x On/On |
Functions | latch |
IP rating | IP66/IP67 |
---|---|
Min. temperature | -40 °C |
Max. temperature | +85 °C |
Length | 36.8 mm |
Width | 21.1 mm |
Content | 1 pc(s) |
Dim | (L x W) 36.8 mm x 21.1 mm |
Manufacturer part # | 3250.0115 |
Type | 3250.0115 |
Product type | Car toggle switch |
Rocker switch series 3250
The Series 3250 is designed for use in rough environmental conditions and is therefore especially designed for use in agricultural and construction equipment, boats and material transport and recreational vehicles.
This text is machine translated.
- Warranty: 24 months
- Manufacturer: Marquardt
Frequently bought together
Customer reviews
Similar products
See and discover other items from category Automotive Switches