Marquardt 1809.1302 Flip switch 1809.1302 250 V AC 6 A 2 x (On)/Off/(On) IP40 momentary/0/momentary 1 pc(s) Piece
Number
Highlights & Details
Marquardt 1809.1302 Flip switch 1809.1302 250 V AC 6 A 2 x (On)/Off/(On) IP40 momentary/0/momentary 1 pc(s) Piece
Technical specifications
- Packaging type
Piece
- Product type
Flip switch
- Casing/button colour
Black
- Front panel cut-out
19.4 x 22 mm
- Functions
momentary/0/momentary
- Lighting type
None
- Switch position
2 x (On)/Off/(On)
- Print motif
None
- Material
Thermoplastic
- Connection
Type C CEE 7/16 plug 4.8 mm
- Switching voltage
250 V AC
- Switching current (max.)
6 A
- Front panel thickness
3 mm
IP40
- Content
1 pc(s)
- Switching current (inductive)
4 A
- Type
1809.1302
- Material (details)
Thermoplast
- Switching capacity
6 (4) A/250 V AC
- Switching voltage
250 V AC
- Switching current
6 (4) A
- Connection
Solder connection
Documents & Downloads
Datasheet
Datasheet 704034 Marquardt 1809.1302 Flip switch 1809.1302 250 V AC 6 A 2 x (On)/Off/(On) IP40 momentary/0/momentary 1 pc(s) Piece
User & Safety Instructions
User & Safety Instructions 704034 Marquardt 1809.1302 Flip switch 1809.1302 250 V AC 6 A 2 x (On)/Off/(On) IP40 momentary/0/momentary 1 pc(s) Piece